Add To Favorites
OKDY-T/90-W12-001-C Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 90A 7.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.47000 $55.47
5 54.01800 $270.09
10 52.63800 $526.38
25 51.33840 $1,283.46
50 50.45980 $2,522.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3277-1-ND
Copy   811-3277-1-ND
Quantity Available 65
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKDY-T/90-W12-001-C

Copy   OKDY-T/90-W12-001-C
Description DC DC CONVERTER 0.6-1.8V
Copy   DC DC CONVERTER 0.6-1.8V
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 90A 7.5V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V    90A 7.5V - 14V Input
Documents & Media
Datasheets OKDx-T/90-W12-yyy-C Series Datasheet
Featured Product OKDx-T/90 Digital PoL DC-DC Converter Series
PCN Obsolescence/ EOL OKD Series 01/Nov/2017
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKDx-T/90-W12
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 1.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 90A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -30°C ~ 95°C
Efficiency 94.3%
Mounting Type Surface Mount
Package / Case 28-SMD Module
Size / Dimension 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm)
Supplier Device Package -
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 811-3277-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 811-3277-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 65 - Immediate
  • Unit Price: Digi-Reel®

08:53:21 12/11/2018