Add To Favorites
OKDY-T/20-W12-001-C Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 20A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.92000 $21.92
5 21.74800 $108.74
10 21.57900 $215.79
25 21.29880 $532.47
50 20.68860 $1,034.43
100 19.38870 $1,938.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3059-1-ND
Copy   811-3059-1-ND
Quantity Available 160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKDY-T/20-W12-001-C

Copy   OKDY-T/20-W12-001-C
Description DC DC CONVERTER 0.6-3.3V 20A
Copy   DC DC CONVERTER 0.6-3.3V 20A
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 20A 4.5V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V    20A 4.5V - 14V Input
Documents & Media
Datasheets OKDx-T/20-W12-zzz-C Series
PCN Obsolescence/ EOL OKD Series 01/Nov/2017
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKDx-T/20-W12
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 93.6%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 811-3059-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 811-3059-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 160 - Immediate
  • Unit Price: Digi-Reel®

04:25:35 12/15/2018