OKDL-T/60-W12-001-C Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 60A 4.5V - 14V Input
Product Overview
Digi-Key Part Number 811-3274-1-ND
Copy   811-3274-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKDL-T/60-W12-001-C

Copy   OKDL-T/60-W12-001-C
Description DC DC CONVERTER 0.6-1.8V
Copy   DC DC CONVERTER 0.6-1.8V
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 60A 4.5V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V    60A 4.5V - 14V Input
Documents & Media
Datasheets OKDL-T/60-W12-yyy-C Series Datasheet
PCN Obsolescence/ EOL OKD Series 01/Nov/2017
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKDL-T/60-W12-xxx-C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 1.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 60A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 150°C (With Derating)
Efficiency 92%
Mounting Type Surface Mount
Package / Case 84-LGA Module
Size / Dimension 0.99" L x 0.56" W x 0.28" H (25.1mm x 14.1mm x 7.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 811-3274-1

03:19:32 12/15/2018