Add To Favorites
OKDH-T/90-W12-001-C Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 90A 7.5V - 14V Input
Product Overview
Digi-Key Part Number 811-3275-1-ND
Copy   811-3275-1-ND
Quantity Available 130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKDH-T/90-W12-001-C

Copy   OKDH-T/90-W12-001-C
Description DC DC CONVERTER 0.6-1.8V
Copy   DC DC CONVERTER 0.6-1.8V
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V 90A 7.5V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8 V    90A 7.5V - 14V Input
Documents & Media
Datasheets OKDx-T/90-W12-yyy-C Series Datasheet
Featured Product OKDx-T/90 Digital PoL DC-DC Converter Series
PCN Obsolescence/ EOL OKD Series 01/Nov/2017
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKDx-T/90-W12
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 1.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 90A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -30°C ~ 95°C
Efficiency 94.3%
Mounting Type Through Hole
Package / Case 28-DIP Module
Size / Dimension 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm)
Supplier Device Package -
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 811-3275-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.27000 $52.27
5 50.82000 $254.10
10 49.44000 $494.40
25 48.14040 $1,203.51
50 47.26160 $2,363.08

Submit a request for quotation on quantities greater than those displayed.

05:01:13 9/19/2018