OKDH-T/25-W12-001-C Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 25A 4.5V - 14V Input
Product Overview
Digi-Key Part Number 811-3056-1-ND
Copy   811-3056-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKDH-T/25-W12-001-C

Copy   OKDH-T/25-W12-001-C
Description DC DC CONVERTER 0.6-3.3V 25A
Copy   DC DC CONVERTER 0.6-3.3V 25A
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 25A 4.5V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V    25A 4.5V - 14V Input
Documents & Media
Datasheets OKDx-T/25-W12-zzz-C Series
PCN Obsolescence/ EOL OKD Series 01/Nov/2017
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKDx-T/25-W12
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 93.9%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-3056-1

06:06:47 1/16/2019