Add To Favorites
NXJ1S0505MC-R7 Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
5 3.53000 $17.65
10 3.51000 $35.10
25 3.47000 $86.75
50 3.38000 $169.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 811-3094-6-ND
Copy   811-3094-6-ND
Quantity Available 3,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NXJ1S0505MC-R7

Copy   NXJ1S0505MC-R7
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 4.5V - 5.5V Input
Documents & Media
Datasheets NXJ1 Series Datasheet
Mfg CAD Models NXJ1.sldprt
NXJ1.stp
NXJ1.igs
3D Drawings NXJ1.pdf
Online Catalog NXJ1Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NXJ1 (1W)
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 4.2kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 73.5%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • NXE2S0505MC-R7 - Murata Power Solutions Inc. | 811-3182-1-ND DigiKey Electronics
  • NXE2S0505MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 2W
  • Unit Price $4.23000
  • 811-3182-1-ND
  • NXJ2S2415MC-R7 - Murata Power Solutions Inc. | 811-3812-1-ND DigiKey Electronics
  • NXJ2S2415MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 15V 2W
  • Unit Price $5.92000
  • 811-3812-1-ND
  • ADUM6010ARSZ-RL7 - Analog Devices Inc. | ADUM6010ARSZ-RL7CT-ND DigiKey Electronics
  • ADUM6010ARSZ-RL7
  • Analog Devices Inc.
  • DC DC CONVERTER 3.15-5.25V 150MW
  • Unit Price $6.18000
  • ADUM6010ARSZ-RL7CT-ND
  • CRR1S0505SC - Murata Power Solutions Inc. | 811-3204-ND DigiKey Electronics
  • CRR1S0505SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $2.69000
  • 811-3204-ND
  • CRE1S0505SC - Murata Power Solutions Inc. | 811-3196-ND DigiKey Electronics
  • CRE1S0505SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $2.69000
  • 811-3196-ND
Additional Resources
Standard Package ? 1
Other Names 811-3094-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3094-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 3,780 - Immediate
  • Unit Price: $3.21000
  • Cut Tape (CT) ? : 811-3094-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,797 - Immediate
  • Unit Price: $3.55000
  • Tape & Reel (TR) ? : NXJ1S0505MC-R13-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.80001

22:28:29 7/21/2019