Add To Favorites
NXE1S0305MC-R7 Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
5 3.03000 $15.15
10 3.01000 $30.10
25 2.98000 $74.50
50 2.91000 $145.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 811-3099-6-ND
Copy   811-3099-6-ND
Quantity Available 978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NXE1S0305MC-R7

Copy   NXE1S0305MC-R7
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 2.97V - 3.63V Input
Documents & Media
Datasheets NXE1 Series Datasheet
Product Training Modules NXE1 Series of DC-DC Converters
Video File Murata NXE1 Series DC/DC Converter | Digi-Key Daily
Featured Product NXE1 Series DC/DC Converter
Mfg CAD Models NXE1.sldprt
NXE1.stp
NXE1.igs
3D Drawings NXE1.pdf
Online Catalog NXE1 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NXE1 (1W)
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 3.63V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.41mm x 4.5mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 3-84952-0 - TE Connectivity AMP Connectors | A100256CT-ND DigiKey Electronics
  • 3-84952-0
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 30POS 1.00MM R/A
  • Unit Price $1.61000
  • A100256CT-ND
  • NXE1S0303MC-R7 - Murata Power Solutions Inc. | 811-3098-1-ND DigiKey Electronics
  • NXE1S0303MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 3.3V 1W
  • Unit Price $3.05000
  • 811-3098-1-ND
  • NXJ1S0505MC-R7 - Murata Power Solutions Inc. | 811-3094-1-ND DigiKey Electronics
  • NXJ1S0505MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $3.55000
  • 811-3094-1-ND
  • TPS54625PWPR - Texas Instruments | 296-40806-1-ND DigiKey Electronics
  • TPS54625PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 6.5A 14HTSSOP
  • Unit Price $3.12000
  • 296-40806-1-ND
  • ISO3088DWR - Texas Instruments | 296-41274-1-ND DigiKey Electronics
  • ISO3088DWR
  • Texas Instruments
  • DG ISO 2.5KV RS422/RS485 16SOIC
  • Unit Price $6.47000
  • 296-41274-1-ND
Additional Resources
Standard Package ? 1
Other Names 811-3099-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3099-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.76000
  • Cut Tape (CT) ? : 811-3099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: $3.05000

09:57:41 7/21/2019