Add To Favorites
NPH15S4805IC Isolated Module DC DC Converter 1 Output 5.1V 3A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.13000 $48.13
5 47.88000 $239.40
10 47.55000 $475.50
25 47.03000 $1,175.75
50 45.87020 $2,293.51
100 43.56010 $4,356.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1642-5-ND
Copy   811-1642-5-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPH15S4805IC

Copy   NPH15S4805IC
Description DC DC CONVERTER 5.1V 15W
Copy   DC DC CONVERTER 5.1V 15W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5.1V 3A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 5.1V    3A 36V - 75V Input
Documents & Media
Datasheets NPH15S Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Mfg CAD Models NPH15S.sldprt
NPH15S.stp
NPH15S.igs
3D Drawings NPH15S.pdf
Online Catalog NPH15S Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NPH15S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 110°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.97" L x 0.98" W x 0.39" H (50.0mm x 24.9mm x 9.9mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 811-1642-5

07:24:16 1/24/2019