Add To Favorites
Product Overview
Digi-Key Part Number 811-3478-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NMUSB2022PMC-R7

Description POWERED DUAL PORT USB DATA ISOLA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Digital Isolator 4000Vrms 1 Channel 12Mbps 25kV/µs CMTI 13-SMD Module

Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type USB
Isolated Power Yes
Number of Channels 1
Inputs - Side 1/Side 2 -
Channel Type Unidirectional
Voltage - Isolation 4000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 12Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 13-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NMUSBEVALC - Murata Power Solutions Inc. | 811-3476-ND DigiKey Electronics
  • NMUSBEVALC
  • Murata Power Solutions Inc.
  • NMUSB EVALUATION BOARD
  • Unit Price $53.20000
  • 811-3476-ND
Additional Resources
Standard Package ? 1
Other Names 811-3478-1

21:10:39 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.54000 $49.54
10 46.32900 $463.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3478-2-ND
  • Minimum Quantity: 23
  • Quantity Available: 0
  • Unit Price: $44.98000
  • Digi-Reel® ? : 811-3478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NMUSB2022PMC-R13-ND
  • Minimum Quantity: 92  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $41.60000
Send Feedback