Add To Favorites
MVAD160-485 Open Frame AC DC Converter 1 Output 48V 3.34A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.76000 $92.76
5 88.83800 $444.19
10 82.96700 $829.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3052-ND
Copy   811-3052-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MVAD160-485

Copy   MVAD160-485
Description AC/DC CONVERTER 48V 110W
Copy   AC/DC CONVERTER 48V 110W
Detailed Description

Open Frame AC DC Converter 1 Output 48V 3.34A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 48V    3.34A 85 ~ 264 VAC Input
Documents & Media
Datasheets MVAD160 Series Datasheet
Product Training Modules MVAD160 Series of Wide Input Power Supplies
PCN Obsolescence/ EOL MVAB/ MVAD Series 01/Nov/2017
PCN Part Status Change Multiple Series NRND 31/Jan/2017
Online Catalog MVAD160 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series MVAD160 (160W)
Part Status Last Time Buy
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.34A
Power (Watts) 110W (160W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 93%
Operating Temperature -40°C ~ 85°C (With Derating)
Features DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.50" H (101.6mm x 50.8mm x 38.1mm)
Minimum Load Required No
Approvals CB, CE, cURus, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names 811-3052

04:40:37 10/20/2018