Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 811-2939-ND
Quantity Available 0

Manufacturer Part Number


Description AC/DC CONVERTER 12V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Open Frame AC DC Converter 1 Output 12V 10A 90 ~ 264 VAC Input

Documents & Media
Datasheets MVAB120 Series Datasheet
Product Training Modules Open Frame, Low Power Front End AC-DC Power Supplies
PCN Obsolescence/ EOL MVAB/ MVAD Series 01/Nov/2017
PCN Part Status Change Multiple Series NRND 31/Jan/2017
Product Attributes Select All
Manufacturer Murata Power Solutions Inc.
Series MVAB120
Part Status Last Time Buy
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 75W (120W Forced Air)
Applications Medical
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -10°C ~ 50°C
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.41" H (101.6mm x 50.8mm x 35.8mm)
Minimum Load Required -
Approvals CB, CE, cURus, DEMKO
Additional Resources
Standard Package ? 32
Other Names 811-2939

03:25:55 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
32 58.94000 $1,886.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback