Add To Favorites
DA101MC-R 2.06mH Pulse Transformer 1:1 Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3122-1-ND
Copy   811-3122-1-ND
Quantity Available 1,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA101MC-R

Copy   DA101MC-R
Description DIGITAL AUDIO TX
Copy   DIGITAL AUDIO TX
Detailed Description

2.06mH Pulse Transformer 1:1 Surface Mount

Copy   2.06mH  Pulse Transformer 1:1 Surface Mount
Documents & Media
Datasheets DA100 Series
Online Catalog DA100 and DA100J Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series DA100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transformer Type -
Inductance 2.06mH
ET (Volt-Time) 15VµS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-3122-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3122-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.12000
  • Digi-Reel® ? : 811-3122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,803 - Immediate
  • Unit Price: Digi-Reel®

07:51:43 6/18/2019