Add To Favorites
Product Overview
Digi-Key Part Number 811-2897-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMR118C

Description DC/DC CONVERTER 5V 0.75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 150mA 21.6V - 26.4V Input

Documents & Media
Datasheets CMR Series
Featured Product CME and CMR Series DCDC Converters
Mfg CAD Models CMR Single.sldprt
CMR Single.stp
CMR Single.igs
3D Drawings CMR Single.pdf
Online Catalog CMR Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series CMR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 150mA
Power (Watts) 750mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 288-2897-5
288-2897-5-ND
811-2897-5

07:17:20 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
5 3.79000 $18.95
10 3.76000 $37.60
25 3.72000 $93.00
50 3.63000 $181.50
100 3.45000 $345.00
250 3.23000 $807.50
500 3.01000 $1,505.00
1,000 2.99250 $2,992.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback