Add To Favorites
Product Overview
Digi-Key Part Number 811-2467-1-ND
Quantity Available 2,521
Can ship immediately
Manufacturer

Manufacturer Part Number

82102C

Description FIXED IND 1UH 2A 58 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 2A 58 mOhm Max 1210 (3225 Metric)

Documents & Media
Datasheets 8200C Series
Product Training Modules Magnetics Products Offering
Online Catalog 8200 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 8200
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 2A
Shielding Unshielded
DC Resistance (DCR) 58 mOhm Max
Q @ Freq 18 @ 1MHz
Frequency - Self Resonant 133MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2467-1

03:18:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
100 0.29060 $29.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2467-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.25270
  • Digi-Reel® ? : 811-2467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback