Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.61640 $15.41
50 0.59620 $29.81
100 0.57620 $57.62
250 0.57156 $142.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1182-1-ND
Copy   811-1182-1-ND
Quantity Available 880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

46684C

Copy   46684C
Description FIXED IND 680UH 320MA 3.9 OHM
Copy   FIXED IND 680UH 320MA 3.9 OHM
Detailed Description

680µH Shielded Wirewound Inductor 320mA 3.9 Ohm Max Nonstandard

Copy   680µH Shielded Wirewound Inductor 320mA 3.9 Ohm Max Nonstandard
Documents & Media
Datasheets 4600 Series
Power Magnetics Selection Guide
Product Training Modules Magnetics Products Offering
Mfg CAD Models 4600.igs
4600.sldprt
4600.stp
3D Drawings 4600.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 4600
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 680µH
Tolerance ±20%
Current Rating 320mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.9 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.179" (4.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-1182-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1182-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.53150

05:56:40 11/19/2018