Add To Favorites
Product Overview
Digi-Key Part Number 811-1177-1-ND
Quantity Available 1,306
Can ship immediately
Manufacturer

Manufacturer Part Number

46333C

Description FIXED IND 33UH 1.45A 190 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.45A 190 mOhm Max Nonstandard

Documents & Media
Datasheets 4600 Series
Product Training Modules Magnetics Products Offering
Online Catalog 4600 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 4600
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 1.45A
Shielding Shielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.179" (4.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-1177-1

22:34:00 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
100 0.54000 $54.00
500 0.53532 $267.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1177-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.50000
  • Digi-Reel® ? : 811-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback