Add To Favorites
Product Overview
Digi-Key Part Number 811-1251-1-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

36472C

Description FIXED IND 4.7UH 3.6A 41 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 3.6A 41 mOhm Max Nonstandard

Documents & Media
Datasheets 3600 Series
Product Training Modules Magnetics Products Offering
Online Catalog 3600 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 3600
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±25%
Current Rating 3.6A
Shielding Unshielded
DC Resistance (DCR) 41 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-1251-1

07:39:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
100 0.94830 $94.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1251-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.82460
  • Digi-Reel® ? : 811-1251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback