Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
5 1.82000 $9.10
10 1.76000 $17.60
25 1.67000 $41.75
50 1.56000 $78.00
100 1.50000 $150.00
250 1.46000 $365.00
500 1.43640 $718.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1233-ND
Copy   811-1233-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

33220C

Copy   33220C
Description FIXED IND 22UH 5.1A 33 MOHM TH
Copy   FIXED IND 22UH 5.1A 33 MOHM TH
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Unshielded Toroidal Inductor 5.1A 33 mOhm Max Radial

Copy   22µH Unshielded Toroidal Inductor 5.1A 33 mOhm Max Radial
Documents & Media
Datasheets 3300 Series
Product Training Modules Magnetics Products Offering
Online Catalog 3300 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 3300
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 22µH
Tolerance ±15%
Current Rating 5.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq 3.4 @ 1MHz
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.142" L x 0.642" W (29.00mm x 16.30mm)
Height - Seated (Max) 1.220" (31.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 811-1233

03:50:52 1/18/2019