Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
5 1.91800 $9.59
10 1.85700 $18.57
25 1.76720 $44.18
50 1.65720 $82.86
100 1.59720 $159.72
250 1.55720 $389.30
500 1.53360 $766.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1232-ND
Copy   811-1232-ND
Quantity Available 119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

33151C

Copy   33151C
Description FIXED IND 150UH 2A 84 MOHM TH
Copy   FIXED IND 150UH 2A 84 MOHM TH
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

150µH Unshielded Toroidal Inductor 2A 84 mOhm Max Radial

Copy   150µH Unshielded Toroidal Inductor 2A 84 mOhm Max Radial
Documents & Media
Datasheets 3300 Series
Product Training Modules Magnetics Products Offering
Online Catalog 3300 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 3300
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 150µH
Tolerance ±15%
Current Rating 2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq 3.8 @ 800kHz
Frequency - Self Resonant 7.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 800kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.142" L x 0.642" W (29.00mm x 16.30mm)
Height - Seated (Max) 1.220" (31.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 811-1232

15:46:05 1/22/2019