Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.42000 $14.20
100 1.02700 $102.70
500 0.78660 $393.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3573-1-ND
Copy   811-3573-1-ND
Quantity Available 2,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

29153C

Copy   29153C
Description FIXED IND 15UH 1.5A 65 MOHM
Copy   FIXED IND 15UH 1.5A 65 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 1.5A 65mOhm Max Nonstandard, Corner Terminals

Copy   15µH Shielded Wirewound Inductor 1.5A 65mOhm Max Nonstandard, Corner Terminals
Documents & Media
Datasheets 2900 Series
Power Magnetics Selection Guide
Online Catalog 2900 and 2900L Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2900
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance -
Current Rating (Amps) 1.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard, Corner Terminals
Supplier Device Package -
Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-3573-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3573-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.50540
  • Digi-Reel® ? : 811-3573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,968 - Immediate
  • Unit Price: Digi-Reel®

06:50:55 8/25/2019