USD
Favorite

Price & Procurement
350 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.34600 $23.46
100 1.64220 $164.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3569-2-ND
  • Minimum Quantity: 350  Non-Stock 
  • Quantity Available: 350 - Immediate
  • Unit Price: $0.94000
  • Digi-Reel®  : 811-3569-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®

28224C

Datasheet
Digi-Key Part Number 811-3569-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 28224C
Copy  
Description FIXED IND 220UH 1.2A 381 MOHM
Copy  
Detailed Description

220µH Unshielded Wirewound Inductor 1.2A 381mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 2800 Series
Power Magnetics Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2800
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance -
Current Rating (Amps) 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 381mOhm Max
Q @ Freq 18 @ 800kHz
Frequency - Self Resonant 5.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.728" L x 0.598" W (18.50mm x 15.20mm)
Height - Seated (Max) 0.299" (7.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-3569-1