Add To Favorites
Product Overview
Digi-Key Part Number 811-2588-1-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Manufacturer Part Number

27T103C

Description FIXED IND 10UH 700MA 410 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 700mA 410 mOhm Max Nonstandard

Documents & Media
Datasheets 2700T Series
Product Training Modules Magnetics Products Offering
Surface Mount Power Inductors Overview
Featured Product 2700/2700T Series Surface-Mount Inductors
Online Catalog 2700T Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2700T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 410 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.254" L x 0.213" W (6.45mm x 5.40mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-2588-1

00:11:28 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.70000 $7.00
100 0.64240 $64.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2588-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.55860
  • Digi-Reel® ? : 811-2588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback