USD
Favorite

26680C 68µH Unshielded Wirewound Inductor 1.11A 220mOhm Max Nonstandard
Price & Procurement
490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3556-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.83000
  • Digi-Reel®  : 811-3556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®

26680C

Datasheet
Digi-Key Part Number 811-3556-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26680C
Copy  
Description FIXED IND 68UH 1.11A 220 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 1.11A 220mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 2600 Series Datasheet
Power Magnetics Selection Guide
Mfg CAD Models 2600.igs
2600.sldprt
2600.stp
3D Drawings 2600.pdf
Online Catalog 2600 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2600
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance -
Current Rating (Amps) 1.11A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.37MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-3556-1