USD
Favorite

26101C 100µH Unshielded Wirewound Inductor 970mA 350mOhm Max Nonstandard
Price & Procurement
265 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3550-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.83000
  • Digi-Reel®  : 811-3550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: Digi-Reel®

26101C

Datasheet
Digi-Key Part Number 811-3550-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26101C
Copy  
Description FIXED IND 100UH 970MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 970mA 350mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 2600 Series Datasheet
Power Magnetics Selection Guide
Mfg CAD Models 2600.igs
2600.sldprt
2600.stp
3D Drawings 2600.pdf
Online Catalog 2600 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2600
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance -
Current Rating (Amps) 970mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.56MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-3550-1