Add To Favorites
23S4R7C 4.7µH Shielded Wirewound Inductor 1.6A 44mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.49500 $14.95
100 1.08100 $108.10
500 0.82800 $414.00
1,000 0.73600 $736.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3544-1-ND
Copy   811-3544-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23S4R7C

Copy   23S4R7C
Description FIXED IND 4.7UH 1.6A 44 MOHM
Copy   FIXED IND 4.7UH 1.6A 44 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.6A 44mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 1.6A 44mOhm Max Nonstandard
Documents & Media
Datasheets 2300 Series
Power Magnetics Selection Guide
Online Catalog 2300 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance -
Current Rating (Amps) 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 44mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.220" W (6.20mm x 5.60mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-3544-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3544-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.53200
  • Digi-Reel® ? : 811-3544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

22:16:21 8/17/2019