Add To Favorites
22R225MC 2.2mH Unshielded Wirewound Inductor 140mA 8.58 Ohm Max Nonstandard
Product Overview
Digi-Key Part Number 811-2438-1-ND
Copy   811-2438-1-ND
Quantity Available 5,736
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22R225MC

Copy   22R225MC
Description FIXED IND 2.2MH 140MA 8.58 OHM
Copy   FIXED IND 2.2MH 140MA 8.58 OHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2mH Unshielded Wirewound Inductor 140mA 8.58 Ohm Max Nonstandard

Copy   2.2mH Unshielded Wirewound Inductor 140mA 8.58 Ohm Max Nonstandard
Documents & Media
Datasheets 2200RM Series
Product Training Modules Magnetics Products Offering
Mfg CAD Models 2200R.igs
2200R.sldprt
2200R.stp
3D Drawings 2200R.pdf
Online Catalog 2200RM Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2200RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2mH
Tolerance ±10%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8.58 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.311" (7.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-2438-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.83000 $8.30
100 0.76480 $76.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2438-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.67000
  • Digi-Reel® ? : 811-2438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,736 - Immediate
  • Unit Price: Digi-Reel®

10:39:25 9/22/2018