Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.70000 $7.00
25 0.69000 $17.25
50 0.68000 $34.00
100 0.64000 $64.00
250 0.60000 $150.00
500 0.56000 $280.00
1,000 0.55860 $558.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-2094-ND
Copy   811-2094-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12LRS685C

Copy   12LRS685C
Description FIXED IND 6.8MH 150MA 15 OHM TH
Copy   FIXED IND 6.8MH 150MA 15 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8mH Shielded Wirewound Inductor 150mA 15Ohm Max Radial, Vertical Cylinder, 4 Leads

Copy   6.8mH Shielded Wirewound Inductor 150mA 15Ohm Max Radial, Vertical Cylinder, 4 Leads
Documents & Media
Datasheets 1200LRS Series
Featured Product 1200RS and 1200LRS Series Inductors
Mfg CAD Models 1200LRS.igs
1200LRS.sldprt
1200LRS.stp
3D Drawings 1200LRS.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1200LRS Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 1200LRS
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8mH
Tolerance ±15%
Current Rating (Amps) 150mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 15Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder, 4 Leads
Supplier Device Package -
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 811-2094

08:27:17 8/24/2019