USD
Favorite

XRCGB32M000F1H02R0 32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,045 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.36400 $3.64
50 0.32740 $16.37
100 0.29100 $29.10
500 0.27646 $138.23
1,000 0.23280 $232.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21825
  • Digi-Reel®  : 490-18335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,045 - Immediate
  • Unit Price: Digi-Reel®

XRCGB32M000F1H02R0

Datasheet
Digi-Key Part Number 490-18335-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGB32M000F1H02R0
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Base Part Number XRCGB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP3428KTTR-G1

IC REG BUCK ADJUSTABLE 1A TSOT25

Diodes Incorporated

$0.44000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$7.56000 Details

59170-1-U-00-D

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$0.97000 Details

ECS-320-10-37-CKM-TR

CRYSTAL 32.0000MHZ 10PF SMD

ECS Inc.

$0.67000 Details

ECS-320-10-37B-CKY-TR

CRYSTAL 32.0000MHZ 10PF SMD

ECS Inc.

$0.45000 Details
Additional Resources
Standard Package 1
Other Names 490-18335-1