USD
Favorite

WMRAG32K76CS3C00R0 32.768kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead
Price & Procurement
4,903 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.10400 $21.04
50 2.05480 $102.74
100 1.76130 $176.13
500 1.71238 $856.19
1,000 1.44329 $1,443.29
2,500 1.36990 $3,424.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

WMRAG32K76CS3C00R0

Datasheet
Digi-Key Part Number 490-WMRAG32K76CS3C00R0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WMRAG32K76CS3C00R0
Copy  
Description CRYSTAL 32.7680KHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets WMRAG32K76CS3C00R0 Spec
Video File 32.768 kHz MEMS SMD Resonator | Datasheet Preview
Featured Product 32.768 kHz MEMS SMD Resonator
Online Catalog WMRAG
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type MEMS
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 75 kOhms
Operating Mode -
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.037" L x 0.024" W (0.95mm x 0.60mm)
Height - Seated (Max) 0.014" (0.35mm)
Base Part Number WMRAG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WMRAG32K76CS4C00R0

CRYSTAL 32.7680KHZ 8PF SMD

Murata Electronics

$2.38000 Details

WMRAG32K76CS1C00R0

CRYSTAL 32.7680KHZ 8PF SMD

Murata Electronics

$1.99000 Details

WMRAG32K76CS2C00R0

CRYSTAL 32.7680KHZ 8PF SMD

Murata Electronics

$2.10000 Details
Additional Resources
Standard Package 1
Other Names 490-WMRAG32K76CS3C00R0CT