USD
Add To Favorites
SCR1100-D04-6 Gyroscope X (Pitch) ±300 50Hz SPI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 65.25750 $39,154.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCR1100-D04-6-ND
Copy   SCR1100-D04-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCR1100-D04-6

Copy   SCR1100-D04-6
Description GYROSCOPES
Copy   GYROSCOPES
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Gyroscope X (Pitch) ±300 50Hz SPI

Copy   Gyroscope X (Pitch) ±300 50Hz SPI
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Digital
Axis X (Pitch)
Range °/s ±300
Sensitivity (LSB/(°/s)) 18
Sensitivity (mV/°/s) -
Bandwidth 50Hz
Output Type SPI
Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V
Current - Supply 46mA
Features Temperature Sensor
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

03:17:10 9/15/2019