USD
Favorite

RDEC71E106K2P1H03B 10µF ±10% 25V Ceramic Capacitor X7S Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39348 $196.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RDEC71E106K2S1H03A-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.32944

RDEC71E106K2P1H03B

Datasheet
Digi-Key Part Number RDEC71E106K2P1H03B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RDEC71E106K2P1H03B
Copy  
Description CAP CER 10UF 25V X7S RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7S Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series RDE
Packaging Bulk 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500