USD

RCER72A683K1M1H03A 0.068µF ±10% 100V Ceramic Capacitor X7R Radial
Non-Stock
0
Alternate Package
  • Tape & Box (TB)  : 490-7608-3-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18094

RCER72A683K1M1H03A

Datasheet
Digi-Key Part Number 490-7608-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCER72A683K1M1H03A
Copy  
Description CAP CER 0.068UF 100V X7R RADIAL
Copy  
Detailed Description

0.068µF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series RCE
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7608-1