USD
Favorite

Photo Not Available
PTGL5SAS6R8K3B51B0 Ceramic PTC Resettable Fuse 51V 249mA Ih Through Hole Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39760 $198.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PTGL5SAS6R8K3B51B0

Datasheet
Digi-Key Part Number PTGL5SAS6R8K3B51B0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTGL5SAS6R8K3B51B0
Copy  
Description PTC RESET FUSE 6.8OHM DISC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 51V 249mA Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series POSISTOR®, PTGL
Packaging Bulk 
Part Status Active
Type Ceramic
Voltage - Max 51V
Current - Max 1.5A
Current - Hold (Ih) (Max) 249mA
Current - Trip (It) 331mA
Resistance - 25°C (Typ) 6.8 Ohms
Operating Temperature -30°C ~ 125°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.217" Dia x 0.138" T (5.50mm x 3.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500