USD
Favorite

Price & Procurement
5,156 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
5 1.51800 $7.59
10 1.23400 $12.34
25 1.06280 $26.57
50 0.92060 $46.03
100 0.83510 $83.51
500 0.70224 $351.12
1,000 0.62632 $626.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11858-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55213
  • Digi-Reel®  : 490-11858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,156 - Immediate
  • Unit Price: Digi-Reel®

PKGS-00GXP1-R

Datasheet
Digi-Key Part Number 490-11858-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PKGS-00GXP1-R
Copy  
Description SENSOR SHOCK 50G PIEZO FILM
Copy  
Detailed Description

Vibration, Piezo Film Shock Sensor 0 ~ 50G 0.840pC/G Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Sensor Type Vibration, Piezo Film
Sensing Range 0 ~ 50G
Sensitivity 0.840pC/G
Output Type Voltage
Operating Temperature -40°C ~ 85°C
Package / Case 2-SMD
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1766

FAST VIBRATION SENSOR SWITCH (EA

Adafruit Industries LLC

$0.95000 Details

33055

FLEX 55: SINGLE TUBE

SpotSee

$2.09900 Details

1002794

SENSOR PIEZO FILM VIBRA TABS

TE Connectivity Measurement Specialties

$4.90000 Details

W2DL-02

SENSOR SHOCK BALL 5-12V

Omron Electronics Inc-EMC Div

$17.43000 Details

CFS-20632768HZBB

CRYSTAL 32.7680KHZ 6PF T/H

Citizen Finedevice Co Ltd

$0.33600 Details

LNJ037X8ARA

LED WHITE ESS II SMD

Panasonic Electronic Components

$0.51000 Details
Additional Resources
Standard Package 1
Other Names 490-11858-1