USD
Favorite

Photo Not Available
NXFT15WF104FA1B050 NTC Thermistor 100k Bead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39393 $393.93

Submit a request for quotation on quantities greater than those displayed.

NXFT15WF104FA1B050

Datasheet
Digi-Key Part Number NXFT15WF104FA1B050-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NXFT15WF104FA1B050
Copy  
Description THERM NTC 100KOHM 4250K BEAD
Copy  
Detailed Description

NTC Thermistor 100k Bead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series NXF
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000