USD
Favorite

Price & Procurement
7,277 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.76800 $7.68
25 0.74280 $18.57
50 0.60660 $30.33
100 0.54470 $54.47
250 0.49524 $123.81
500 0.47046 $235.23
1,000 0.42094 $420.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2548-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38267
  • Digi-Reel®  : 490-2548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,277 - Immediate
  • Unit Price: Digi-Reel®

NFW31SP106X1E4L

Datasheet
Digi-Key Part Number 490-2548-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFW31SP106X1E4L
Copy  
Description FILTER LC(PI) 10MHZ SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200mA 1206 (3216 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFW31
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 10MHz (Cutoff)
Attenuation Value 25dB @ 50MHz ~ 200MHz
Resistance - Channel (Ohms) -
Current 200mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFL21SP106X1C3D

FILTER LC(PI) 680NH/670PF SMD

Murata Electronics

$0.41000 Details

NFE31PT221D1E9L

FILTER LC(T) 220PF SMD

Murata Electronics

$0.55000 Details

PESD12VL2BT,215

TVS DIODE 12V 37V SOT23

Nexperia USA Inc.

$0.46000 Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

$0.44000 Details

R-78B3.3-2.0

DC DC CONVERTER 3.3V

Recom Power

$9.87000 Details

NFE61PT472C1H9L

FILTER LC(T) 4700PF SMD

Murata Electronics

$0.85000 Details
Additional Resources
Standard Package 1
Other Names 490-2548-1