USD
Favorite

NFM41CC223R2A3L 0.022µF Feed Through Capacitor 100V 300mA 300mOhm 1806 (4516 Metric), 3 PC Pad
Price & Procurement
14,257 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.67200 $6.72
25 0.65080 $16.27
50 0.53140 $26.57
100 0.47720 $47.72
250 0.43384 $108.46
500 0.41214 $206.07
1,000 0.36876 $368.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11853-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.31552
  • Digi-Reel®  : 490-11853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,257 - Immediate
  • Unit Price: Digi-Reel®

NFM41CC223R2A3L

Datasheet
Digi-Key Part Number 490-11853-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM41CC223R2A3L
Copy  
Description CAP FEEDTHRU 0.022UF 100V 1806
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF Feed Through Capacitor 100V 300mA 300mOhm 1806 (4516 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM41
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance -20%, +50%
Voltage - Rated 100V
Current 300mA
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1806 (4516 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max) 0.047" (1.20mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM41CC222R2A3L

CAP FEEDTHRU 2200PF 100V 1806

Murata Electronics

$0.70000 Details

NFM41PC155B1E3L

CAP FEEDTHRU 1.5UF 25V 1806

Murata Electronics

$1.15000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

$0.35000 Details
Additional Resources
Standard Package 1
Other Names 490-11853-1