USD
Favorite

Price & Procurement
12,749 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.80400 $18.04
25 1.32320 $33.08
50 1.29300 $64.65
100 1.26290 $126.29
250 1.14260 $285.65
500 1.11254 $556.27
1,000 0.96219 $962.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12813-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.82005
  • Digi-Reel®  : 490-12813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,749 - Immediate
  • Unit Price: Digi-Reel®

NFM31KC104R2A3L

Datasheet
Digi-Key Part Number 490-12813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM31KC104R2A3L
Copy  
Description CAP FEEDTHRU 0.1UF 20% 100V 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF Feed Through Capacitor 100V 6A 3mOhm 1206 (3216 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM31
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 100V
Current 6A
DC Resistance (DCR) (Max) 3mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF31HC2A104MT000N

CAP FEEDTHRU 0.1UF 20% 100V 1206

TDK Corporation

$0.78000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

$0.42000 Details

NFM21PC224R1C3D

CAP FEEDTHRU 0.22UF 20% 16V 0805

Murata Electronics

$0.25000 Details

SP3051-04HTG

TVS DIODE 6V 17V SOT23-6

Littelfuse Inc.

$0.96000 Details

ZXMN6A08E6TA

MOSFET N-CH 60V 2.8A SOT23-6

Diodes Incorporated

$0.80000 Details

280389-2

CONN HEADER R/A 8POS 2.54MM

TE Connectivity AMP Connectors

$1.88000 Details
Additional Resources
Standard Package 1
Other Names 490-12813-1