USD
Favorite

NFM21PC105B1A3D 1µF Feed Through Capacitor 10V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
83,788 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18900 $1.89
25 0.18000 $4.50
50 0.17400 $8.70
100 0.16820 $16.82
250 0.15952 $39.88
500 0.13340 $66.70
1,000 0.10353 $103.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6980-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 82,500 - Immediate
  • Unit Price: $0.09860
  • Cut Tape (CT)  : 490-6980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,788 - Immediate
  • Unit Price: $0.20000

NFM21PC105B1A3D

Datasheet
Digi-Key Part Number 490-6980-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM21PC105B1A3D
Copy  
Description CAP FEEDTHRU 1UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 10V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Current 4A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

$0.70000 Details

NFM18PS474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0603

Murata Electronics

$0.15000 Details

BLM21PG220SN1D

FERRITE BEAD 22 OHM 0805 1LN

Murata Electronics

$0.12000 Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

$0.14000 Details

10SVP10M

CAP ALUM POLY 10UF 20% 10V SMD

Panasonic Electronic Components

$1.03000 Details

ECASD41C685M070K00

CAP ALUM POLY 6.8UF 20% 16V SMD

Murata Electronics

$1.09000 Details
Additional Resources
Standard Package 1
Other Names 490-6980-6