USD
Favorite

NFM18PS474R0J3D 0.47µF Feed Through Capacitor 6.3V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
32,326 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.14200 $1.42
25 0.13520 $3.38
50 0.13080 $6.54
100 0.12640 $12.64
250 0.11992 $29.98
500 0.10028 $50.14
1,000 0.07783 $77.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6975-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.07412
  • Digi-Reel®  : 490-6975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,326 - Immediate
  • Unit Price: Digi-Reel®

NFM18PS474R0J3D

Datasheet
Digi-Key Part Number 490-6975-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM18PS474R0J3D
Copy  
Description CAP FEEDTHRU 0.47UF 6.3V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF Feed Through Capacitor 6.3V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18PS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

$0.70000 Details

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

$0.75000 Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

$0.14000 Details

TXETDCSANF-20.000000

XTAL OSC TCXO 20.0000MHZ SNWV

Taitien

$2.24000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.21000 Details

NX3225SA-20.000000MHZ-B2

CRYSTAL 20.0000MHZ 7.2PF SMD

NDK America, Inc.

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 490-6975-1