Add To Favorites
NFL21SP507X1C3D LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 31nH, C = 12pF 300mA 0805 (2012 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.28100 $2.81
25 0.26840 $6.71
50 0.25980 $12.99
100 0.25110 $25.11
250 0.23808 $59.52
500 0.19912 $99.56
1,000 0.15453 $154.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6960-1-ND
Copy   490-6960-1-ND
Quantity Available 4,037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFL21SP507X1C3D

Copy   NFL21SP507X1C3D
Description FILTER LC(PI) 31NH/12PF SMD
Copy   FILTER LC(PI) 31NH/12PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 31nH, C = 12pF 300mA 0805 (2012 Metric), 3 PC Pad

Copy   LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 31nH, C = 12pF 300mA 0805 (2012 Metric), 3 PC Pad
Documents & Media
Datasheets NFL21SPyyyX1Cyy Spec
HTML Datasheet NFL21SPyyyX1Cyy Spec
Online Catalog EMIFIL® NFL21SP Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 500MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 300mA
Values L = 31nH, C = 12pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6960-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13379
  • Digi-Reel® ? : 490-6960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,037 - Immediate
  • Unit Price: Digi-Reel®

19:26:35 8/24/2019