Add To Favorites
NFL18ST107H1A3D LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 150nH, C = 50pF 75mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54900 $5.49
25 0.53080 $13.27
50 0.43360 $21.68
100 0.38940 $38.94
250 0.35400 $88.50
500 0.33628 $168.14
1,000 0.30088 $300.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11835-1-ND
Copy   490-11835-1-ND
Quantity Available 6,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFL18ST107H1A3D

Copy   NFL18ST107H1A3D
Description FILTER LC(T) 150NH/50PF SMD
Copy   FILTER LC(T) 150NH/50PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 150nH, C = 50pF 75mA 0603 (1608 Metric), 3 PC Pad

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 150nH, C = 50pF 75mA 0603 (1608 Metric), 3 PC Pad
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value 6dB @ 0MHz ~ 100MHz
Resistance - Channel (Ohms) -
Current 75mA
Values L = 150nH, C = 50pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFL18ST506H1A3D - Murata Electronics | 490-11836-1-ND DigiKey Electronics
  • NFL18ST506H1A3D
  • Murata Electronics
  • FILTER LC(T) 350NH/110PF SMD
  • Unit Price $0.58000
  • 490-11836-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-11835-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11835-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.25744
  • Digi-Reel® ? : 490-11835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,108 - Immediate
  • Unit Price: Digi-Reel®

02:32:17 8/21/2019