Add To Favorites
MDH10060C-100MA=P3 10µH Unshielded Wirewound Inductor 3.8A 17mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.15900 $11.59
100 0.83780 $83.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-17611-1-ND
Copy   490-17611-1-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDH10060C-100MA=P3

Copy   MDH10060C-100MA=P3
Description 4039 (101100 MM) 6.0 0.3MM T 10U
Copy   4039 (101100 MM) 6.0 0.3MM T 10U
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 3.8A 17mOhm Nonstandard

Copy   10µH Unshielded Wirewound Inductor 3.8A 17mOhm Nonstandard
Documents & Media
Datasheets MDH10060C Ref Sheet
Featured Product MDH Series Automotive Power Inductor
Online Catalog MDH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series MDH10060C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 3.8A
Current - Saturation 4.1A
Shielding Unshielded
DC Resistance (DCR) 17mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max) 0.248" (6.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-17611-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-17611-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.55800
  • Digi-Reel® ? : 490-17611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: Digi-Reel®

14:52:34 8/23/2019