USD
Favorite

LXRW19V600-055 30 ~ 60pF Trimmer Capacitor 50V Surface Mount
Price & Procurement
5,027 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87300 $8.73
50 0.75620 $37.81
100 0.65440 $65.44
500 0.49442 $247.21
1,000 0.43626 $436.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18378-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37016
  • Cut Tape (CT)  : 490-18378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,027 - Immediate
  • Unit Price: $1.11000

LXRW19V600-055

Datasheet
Digi-Key Part Number 490-18378-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LXRW19V600-055
Copy  
Description CAP TRIMMER 30-60PF 50V SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30 ~ 60pF Trimmer Capacitor 50V Surface Mount

Copy  
Documents & Media
Datasheets LXRW19V600-055
Featured Product LXRW Series for NFC Antennas
Video File
Online Catalog LXRW Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 30 ~ 60pF
Adjustment Type -
Voltage - Rated 50V
Dielectric Material -
Q @ Freq -
Size / Dimension 0.051" L x 0.035" W (1.30mm x 0.90mm)
Height - Seated (Max) 0.024" (0.60mm)
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Features Voltage Tuning
Base Part Number LXRW19V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LXRW19V330-050

CAP TRIMMER 16.5-33PF 50V SMD

Murata Electronics

$1.11000 Details

LXRW19V201-058

CAP TRIMMER 100-200PF 50V SMD

Murata Electronics

$1.59000 Details

LXRW0YV900-053

CAP TRIMMER 45-90PF 50V SMD

Murata Electronics

$1.27000 Details

04023J2R1BBSTR

CAP THIN FILM 2.1PF 25V 0402

AVX Corporation

$0.63000 Details

GXL15000

CAP TRIMMER 2-15PF 150V TH

Sprague-Goodman

$3.32000 Details

GKG60015

CAP TRIMMER 12-60PF 100V TH

EW Electronics

$0.77000 Details
Additional Resources
Standard Package 1
Other Names 490-18378-6