USD
Favorite

LXES21DAA4-140 Clamp Ipp Tvs Diode Surface Mount 10-SMD
Price & Procurement
18,841 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35100 $3.51
25 0.32160 $8.04
100 0.23930 $23.93
250 0.21688 $54.22
500 0.17948 $89.74
1,000 0.13460 $134.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.11979
  • Digi-Reel®  : 490-9335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,846 - Immediate
  • Unit Price: Digi-Reel®

LXES21DAA4-140

Datasheet
Digi-Key Part Number 490-9335-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LXES21DAA4-140
Copy  
Description TVS DIODE 5V 10SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 10-SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 15V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Supplier Device Package 10-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD12S016PWR

IC INTERFACE SPECIALIZED 24TSSOP

Texas Instruments

$1.50000 Details

LXES11DAA2-137

TVS DIODE 5V 6SMD

Murata Electronics

$0.35000 Details

USB3740B-AI2-TR

IC CONTROLLER USB 10QFN

Microchip Technology

$0.80000 Details

ESDAULC6-3BP6

TVS DIODE 5V SOT666

STMicroelectronics

$0.90000 Details

TPD4E1B06DCKR

TVS DIODE 5.5V 14.5V SC70-6

Texas Instruments

$0.58000 Details
Additional Resources
Standard Package 1
Other Names 490-9335-1