Add To Favorites
LQW2UASR62F00L 620nH Unshielded Wirewound Inductor 300mA 1.4Ohm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27310 $27.31
500 0.22942 $114.71
1,000 0.18573 $185.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16097-1-ND
Copy   490-16097-1-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW2UASR62F00L

Copy   LQW2UASR62F00L
Description FIXED IND 620NH 300MA 1.4 OHM
Copy   FIXED IND 620NH 300MA 1.4 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

620nH Unshielded Wirewound Inductor 300mA 1.4Ohm Max 1008 (2520 Metric)

Copy   620nH Unshielded Wirewound Inductor 300mA 1.4Ohm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 620nH
Tolerance ±1%
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 375MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16097-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16097-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17100
  • Digi-Reel® ? : 490-16097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®

08:40:26 8/17/2019