USD
Favorite

LQW18AN18NG8ZD 18nH Unshielded Wirewound Inductor 1.4A 75mOhm Max 0603 (1608 Metric)
Price & Procurement
10,835 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27600 $2.76
100 0.18980 $18.98
500 0.16216 $81.08
1,000 0.12420 $124.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15654-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.10200
  • Digi-Reel®  : 490-15654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,835 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN18NG8ZD

Datasheet
Digi-Key Part Number 490-15654-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN18NG8ZD
Copy  
Description FIXED IND 18NH 1.4A 75 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18nH Unshielded Wirewound Inductor 1.4A 75mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 18nH
Tolerance ±2%
Current Rating (Amps) 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 4.6GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15654-1