USD
Favorite

LQW15AN5N8B00D 5.8nH Unshielded Wirewound Inductor 700mA 120mOhm Max 0402 (1006 Metric)
Price & Procurement
51,721 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17100 $1.71
100 0.11390 $11.39
500 0.09488 $47.44
1,000 0.07970 $79.70
2,500 0.06831 $170.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6835-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.05280
  • Digi-Reel®  : 490-6835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,721 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN5N8B00D

Datasheet
Digi-Key Part Number 490-6835-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN5N8B00D
Copy  
Description FIXED IND 5.8NH 700MA 120 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.8nH Unshielded Wirewound Inductor 700mA 120mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 5.8nH
Tolerance ±0.1nH
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6835-1