USD
Favorite

LQW15AN4N3B00D 4.3nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1006 Metric)
Price & Procurement
65,578 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17100 $1.71
100 0.11390 $11.39
500 0.09488 $47.44
1,000 0.07970 $79.70
2,500 0.06831 $170.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6824-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.05280
  • Digi-Reel®  : 490-6824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,578 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN4N3B00D

Datasheet
Digi-Key Part Number 490-6824-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN4N3B00D
Copy  
Description FIXED IND 4.3NH 750MA 70 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.3nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 4.3nH
Tolerance ±0.1nH
Current Rating (Amps) 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6824-1