USD
Favorite

LQW15AN47NJ00D 47nH Unshielded Wirewound Inductor 210mA 1.08Ohm Max 0402 (1005 Metric)
Price & Procurement
94,731 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15500 $1.55
100 0.10350 $10.35
500 0.08626 $43.13
1,000 0.07245 $72.45
2,500 0.06210 $155.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1154-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.04800
  • Cut Tape (CT)  : 490-1154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,731 - Immediate
  • Unit Price: $0.17000

LQW15AN47NJ00D

Datasheet
Digi-Key Part Number 490-1154-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN47NJ00D
Copy  
Description FIXED IND 47NH 210MA 1.08 OHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

47nH Unshielded Wirewound Inductor 210mA 1.08Ohm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating (Amps) 210mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.08Ohm Max
Q @ Freq 25 @ 200MHz
Frequency - Self Resonant 2.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1154-6